846-032-522-804

Heilind Number:EDA846-032-522-804
Manufacturer:EDAC
Manufacturer Number:846-032-522-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-032-522-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-032-522-804

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors. Designed for high-performance applications, these connectors boast a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliability even in extreme conditions. With a compact design featuring two rows of 32 positions each, they offer maximum efficiency in space-constrained setups. The copper alloy contacts provide excellent conductivity, while the .125-inch pitch and .2-inch row spacing allow for seamless integration. Whether you're operating in scorching heat or freezing cold, rest assured that these connectors can withstand temperatures ranging from -40 to 105 °C. Perfect for demanding industrial environments, they guarantee secure and efficient board-to-board connections. Upgrade your setup today and experience the difference.