846-032-522-807

Heilind Number:EDA846-032-522-807
Manufacturer:EDAC
Manufacturer Number:846-032-522-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-032-522-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-032-522-807

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connectors. Designed for optimal performance, these connectors boast a durable housing made of UL 94V-0 Diallyl Phthalate and copper alloy contact material, ensuring reliable power delivery at 3 A. With a pitch of .125 in and two rows featuring 32 positions, they offer seamless integration for your PCB connections. Operating flawlessly in a wide temperature range from -40 to 105 °C, these connectors are ideal for various industrial applications. Trust in our quality engineering to streamline your board-to-board connections with ease and efficiency. Upgrade to our High Temp Card Edge Connectors and experience superior connectivity like never before.