846-032-522-808

Heilind Number:EDA846-032-522-808
Manufacturer:EDAC
Manufacturer Number:846-032-522-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-032-522-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-032-522-808

Detailed Description

Upgrade your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors feature a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green finish. With a dual-row configuration and a total of 32 positions, they offer versatile and reliable connections for your PCB boards. The contact material, crafted from Copper Alloy, ensures seamless conductivity, while the .125-inch pitch and .2-inch row spacing allow for easy installation. Operating flawlessly in environments ranging from -40 to 105 °C, these connectors are built to withstand even the harshest conditions. Whether for industrial or commercial use, trust in our Card Edge Connectors for superior quality and performance.