846-032-522-812

Heilind Number:EDA846-032-522-812
Manufacturer:EDAC
Manufacturer Number:846-032-522-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-032-522-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-032-522-812

Detailed Description

Elevate your PCB connections with our High Temp Card Edge Connectors in a sleek shade of green. Designed for optimal performance, these connectors feature a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring safety and reliability in high-temperature environments. With a 3A amperage rating, they offer efficient power transmission for your devices. The two rows of Copper Alloy contacts, with a pitch of 0.125 inches and row spacing of 0.2 inches, provide seamless connectivity across 32 positions. Their straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C guarantees performance in diverse conditions. Perfect for various applications, these connectors are a must-have in your electronic projects. Explore more in our range of Card Edge Connectors.