846-032-526-101

Heilind Number:EDA846-032-526-101
Manufacturer:EDAC
Manufacturer Number:846-032-526-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-032-526-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-032-526-101

Detailed Description

Upgrade your PCB connections with our High Temp Card Edge Connectors, designed for optimal performance in demanding environments. Featuring a vibrant green color, these connectors not only stand out visually but also offer reliable connectivity with an amperage of 3 A. Crafted from UL 94V-0 Diallyl Phthalate housing material and copper alloy contact material, they ensure durability and efficient signal transmission. With a single row design and a pitch of .125 inches, they provide seamless integration into your circuitry. Offering 32 positions, these connectors accommodate multiple connections with ease. The straight mount orientation and row spacing of .2 inches further enhance their versatility in various applications. Operating flawlessly in temperature ranges from -40 to 105 °C, they are suitable for use in a wide range of industries. Elevate your PCB connectivity with these high-performance Card Edge Connectors.