846-032-526-102

Heilind Number:EDA846-032-526-102
Manufacturer:EDAC
Manufacturer Number:846-032-526-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-032-526-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-032-526-102

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors. Designed for optimum performance in demanding environments, these connectors boast a vibrant Green color and a robust housing made of UL 94V-0 Diallyl Phthalate. With a single row configuration and 32 positions, they offer seamless integration for your electronic assemblies. The Copper Alloy contact material ensures reliable conductivity, while the .125" pitch and .2" row spacing allow for precise alignment. Suitable for a wide range of applications, these connectors can withstand operating temperatures from -40 to 105 °C, making them ideal for high-temperature environments. Whether you're working on industrial machinery or consumer electronics, trust in the durability and efficiency of our Card Edge Connectors to deliver unparalleled performance.