846-032-526-103

Heilind Number:EDA846-032-526-103
Manufacturer:EDAC
Manufacturer Number:846-032-526-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-032-526-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-032-526-103

Detailed Description

Elevate your high-temperature circuit board connections with our cutting-edge Card Edge Connectors. Designed for optimal performance in challenging environments, these green connectors boast a rugged UL 94V-0 Diallyl Phthalate housing, ensuring durability and safety. With a single row configuration, they offer seamless integration with your PCB layout, featuring 32 copper alloy contact positions for reliable power and signal transmission. The .125-inch pitch and .2-inch row spacing make for easy installation, while the straight mount orientation streamlines assembly processes. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are the perfect choice for industrial and commercial applications where performance and reliability are paramount. Upgrade your connectivity game with these high-temp connectors and experience seamless and efficient board-to-board connections.