846-032-526-104

Heilind Number:EDA846-032-526-104
Manufacturer:EDAC
Manufacturer Number:846-032-526-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-032-526-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-032-526-104

Detailed Description

Discover our high-temp card edge connectors, specially designed for demanding applications. Featuring a vibrant green color, these connectors boast a robust construction with a housing made of UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With an amperage rating of 3A, they provide reliable power transmission. The copper alloy contact material offers excellent conductivity, while the 0.125-inch pitch and 0.2-inch row spacing accommodate precise PCB connections. With 32 positions in a single row, these connectors enable seamless board-to-board connections. Designed for versatility, they offer straight mounting orientation and can withstand operating temperatures ranging from -40 to 105°C, making them suitable for a wide range of environments. Trust in our high-quality connectors for your next project.