846-032-526-107

Heilind Number:EDA846-032-526-107
Manufacturer:EDAC
Manufacturer Number:846-032-526-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-032-526-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-032-526-107

Detailed Description

Introducing our High Temp Card Edge Connectors, designed for reliable and secure board-to-board connections. Featuring a vibrant green color, these connectors are not only visually distinctive but also highly functional with a current rating of 3A. Constructed with UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, they ensure durability and efficient conductivity in high-temperature environments. With a single row layout, a pitch of .125 inches, and 32 positions, they offer versatile connectivity options. The straight mount orientation and wide operating temperature range from -40 to 105 °C make them suitable for various applications. Trust in our connectors for seamless and robust PCB connections.