846-032-526-108

Heilind Number:EDA846-032-526-108
Manufacturer:EDAC
Manufacturer Number:846-032-526-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-032-526-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-032-526-108

Detailed Description

Enhance your PCB connections with our High Temperature Card Edge Connectors, designed for seamless integration in electronic assemblies. Featuring 32 positions in a single row configuration, these connectors ensure efficient signal transmission with a pitch of .125 inches. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, they offer reliable performance even in harsh environments. The straight mount orientation and compact .2-inch row spacing make them ideal for space-constrained applications. With an operating temperature range of -40 to 105°C, they guarantee stable functionality in both extreme cold and heat. Elevate your connectivity solutions with these green-colored connectors, a must-have in any electronic setup.