846-032-526-112

Heilind Number:EDA846-032-526-112
Manufacturer:EDAC
Manufacturer Number:846-032-526-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-032-526-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-032-526-112

Detailed Description

Enhance your high-temperature PCB connections with our innovative Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a single row layout with 32 positions, ensuring seamless connectivity. The green housing, made of UL 94V-0 Diallyl Phthalate, guarantees durability and safety. With a contact material of Copper Alloy and a pitch of .125 inches, these connectors offer reliable power delivery at up to 3A. Their straight mount orientation and compact design make them perfect for board-to-board connections, while the wide operating temperature range of -40 to 105°C ensures consistent functionality in diverse applications. Trust in our top-quality connectors for your next project.