846-032-526-201

Heilind Number:EDA846-032-526-201
Manufacturer:EDAC
Manufacturer Number:846-032-526-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-032-526-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-032-526-201

Detailed Description

Enhance the connectivity of your high-performance electronic devices with these Green High Temp Card Edge Connectors. Engineered with precision, these connectors feature a sturdy housing made of UL 94V-0 Diallyl Phthalate for reliable durability. With two rows of contacts made of Copper Alloy, each offering 32 positions, they ensure efficient and secure signal transmission. The .125-inch pitch and .2-inch row spacing provide seamless integration, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for demanding industrial environments. Elevate your PCB connectivity with these high-quality connectors.