846-032-526-202

Heilind Number:EDA846-032-526-202
Manufacturer:EDAC
Manufacturer Number:846-032-526-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-032-526-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-032-526-202

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance in challenging environments, these connectors boast a durable housing crafted from UL 94V-0 Diallyl Phthalate, ensuring reliability under extreme conditions. Featuring two rows of 32 copper alloy contacts, they offer a secure and efficient connection with a pitch of .125 inches and row spacing of .2 inches. With a robust amperage rating of 3A and an operating temperature range of -40 to 105°C, they are ideal for demanding industrial applications. Their straight mount orientation facilitates easy installation, while their vibrant green color adds a touch of visual distinction to your PCB assembly. Trust in these high-quality connectors for seamless board-to-board connectivity that stands the test of time.