846-032-526-203

Heilind Number:EDA846-032-526-203
Manufacturer:EDAC
Manufacturer Number:846-032-526-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-032-526-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-032-526-203

Detailed Description

Enhance the connectivity of high-temperature electronic components with our High Temp Card Edge Connectors. Designed with precision and durability in mind, these connectors feature a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring safety and performance. With a 3A amperage capacity, they provide reliable power transmission for your devices. The two rows of copper alloy contacts, with a pitch of .125 inches and row spacing of .2 inches, offer seamless integration on your circuit boards. Boasting 32 positions, they allow for multiple connections in a single unit. Whether in straight mount orientation or within a wide operating temperature range of -40 to 105°C, these connectors guarantee consistent functionality in diverse environments. Perfect for various applications in the electronics industry, they are a crucial component for efficient board-to-board connectivity. Trust in the quality and reliability of our Card Edge Connectors to optimize the performance of your electronic systems.