846-032-526-204

Heilind Number:EDA846-032-526-204
Manufacturer:EDAC
Manufacturer Number:846-032-526-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-032-526-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-032-526-204

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a durable housing made of UL 94V-0 Diallyl Phthalate in a striking green hue. With a 3A amperage rating and copper alloy contact material, they ensure reliable power transmission. The double-row design with 32 positions offers ample connectivity options, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Suitable for straight mounting orientation, these connectors operate seamlessly at temperatures ranging from -40 to 105°C. Perfect for a variety of applications, they are a must-have in any PCB setup.