846-032-526-207

Heilind Number:EDA846-032-526-207
Manufacturer:EDAC
Manufacturer Number:846-032-526-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-032-526-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-032-526-207

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connectors. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, these connectors ensure both durability and safety in demanding environments. With a double-row design and 32 positions, they offer optimal connectivity for your circuit boards. Crafted with precision, the copper alloy contacts guarantee reliable transmission of up to 3A of current. The .125-inch pitch and .2-inch row spacing provide seamless integration, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a must-have for your industrial or electronic projects. Elevate your connectivity with our high-performance Card Edge Connectors.