846-032-526-602

Heilind Number:EDA846-032-526-602
Manufacturer:EDAC
Manufacturer Number:846-032-526-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-032-526-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-032-526-602

Detailed Description

Enhance your PCB connectivity with our high-temp card edge connectors, designed for optimal performance in demanding environments. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, these connectors ensure both durability and safety. With a single row layout and 32 positions, they offer seamless integration for your electronic setups. The copper alloy contacts, with a pitch of .125 inches and row spacing of .2 inches, guarantee reliable conductivity. Operating efficiently in temperatures ranging from -40 to 105°C, these connectors are essential for industrial applications. Trust in their straight mount orientation for easy installation and maintenance. Elevate your connectivity solutions with these top-quality connectors.