846-032-526-603

Heilind Number:EDA846-032-526-603
Manufacturer:EDAC
Manufacturer Number:846-032-526-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-032-526-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-032-526-603

Detailed Description

Enhance your high-temperature PCB connectivity with our robust Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, ensuring reliable power transmission. With a single row layout and 32 positions, they offer seamless integration on your board. The .125-inch pitch and .2-inch row spacing provide efficient signal routing. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications. Trust in our quality connectors to deliver consistent and efficient performance for your projects. Elevate your PCB connectivity with these essential components.