846-032-526-604

Heilind Number:EDA846-032-526-604
Manufacturer:EDAC
Manufacturer Number:846-032-526-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-032-526-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-032-526-604

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connectors. Featuring a vibrant green hue, these connectors offer reliable performance with a 3A amperage rating. Crafted from UL 94V-0 Diallyl Phthalate, they ensure durability and safety. With a single row design and 32 positions, they provide ample connectivity options. The copper alloy contact material guarantees efficient signal transmission, while the .125-inch pitch and .2-inch row spacing allow for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for demanding applications. Whether in the industrial or commercial sector, trust in our connectors to deliver exceptional performance.