846-032-526-608

Heilind Number:EDA846-032-526-608
Manufacturer:EDAC
Manufacturer Number:846-032-526-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-032-526-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-032-526-608

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a vibrant green housing crafted from UL 94V-0 Diallyl Phthalate for enhanced durability. With a single row configuration and 32 positions, they offer seamless integration on your board. The copper alloy contacts ensure reliable conductivity, while the .125-inch pitch and .2-inch row spacing provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors guarantee consistent functionality under extreme conditions. Perfect for high-temperature applications, they are a must-have in your electronic assembly arsenal.