846-032-526-612

Heilind Number:EDA846-032-526-612
Manufacturer:EDAC
Manufacturer Number:846-032-526-612
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-032-526-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-032-526-612

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connectors. Featuring a vibrant green hue, these connectors are not only visually striking but also offer superior functionality. With a robust amperage rating of 3A and housing crafted from UL 94V-0 Diallyl Phthalate, they guarantee reliable performance even in the most demanding environments. Boasting a single row design with 32 positions, they facilitate seamless board-to-board connections with a pitch of .125 inches and row spacing of .2 inches. The copper alloy contact material ensures efficient signal transmission, while the straight mount orientation simplifies installation. Operating flawlessly within a wide temperature range of -40 to 105°C, these connectors are a must-have for any professional setup. Elevate your PCB assembly with these high-quality components, perfect for a variety of applications in the electronics industry.