846-032-526-802

Heilind Number:EDA846-032-526-802
Manufacturer:EDAC
Manufacturer Number:846-032-526-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-032-526-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-032-526-802

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed with precision and durability in mind, these connectors feature a vibrant green housing crafted from UL 94V-0 Diallyl Phthalate, ensuring both performance and safety. With a double-row layout and 32 positions, they offer ample space for seamless PCB connections. The copper alloy contact material guarantees reliable power transmission, while the .125-inch pitch and .2-inch row spacing allow for easy integration. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are perfect for demanding industrial environments. Choose straight mount orientation for a sleek and streamlined setup. Elevate your connection game with these high-performing connectors, a must-have in any professional toolkit.