846-032-526-804

Heilind Number:EDA846-032-526-804
Manufacturer:EDAC
Manufacturer Number:846-032-526-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-032-526-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-032-526-804

Detailed Description

Discover our high temp card edge connectors in a striking green hue, designed for optimal performance in demanding environments. With a rugged housing made of UL 94V-0 Diallyl Phthalate, these connectors boast exceptional durability and heat resistance. Featuring two rows of copper alloy contacts with a pitch of .125 inches and a total of 32 positions, they ensure reliable connectivity for your PCB applications. The straight mount orientation and .2-inch row spacing offer easy installation and space-saving benefits. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors are perfect for a wide range of industrial and commercial projects. Upgrade your connectivity solutions with these high-quality card edge connectors.