846-032-526-807

Heilind Number:EDA846-032-526-807
Manufacturer:EDAC
Manufacturer Number:846-032-526-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-032-526-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-032-526-807

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors. Boasting a vibrant green hue, these connectors are not only visually striking but also reliable, with an amperage of 3A. Crafted from UL 94V-0 Diallyl Phthalate, they ensure safety and durability in high-temperature environments, with an operating range of -40 to 105°C. Featuring two rows of copper alloy contacts with a pitch of .125 inches and row spacing of .2 inches, they offer seamless and efficient board-to-board connections. With a total of 32 positions, these connectors provide ample room for your electronic components. Whether for industrial or commercial use, their straight mount orientation makes installation a breeze. Elevate your PCB assembly with these essential components.