846-032-526-808

Heilind Number:EDA846-032-526-808
Manufacturer:EDAC
Manufacturer Number:846-032-526-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-032-526-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-032-526-808

Detailed Description

Enhance your circuit board connectivity with our high-temp card edge connectors, designed for optimal performance in demanding environments. Featuring a vibrant green color, these connectors offer a sleek and visually appealing addition to your setup. With a durable housing made of UL 94V-0 Diallyl Phthalate and contact material crafted from copper alloy, they ensure reliable conductivity for your power-hungry applications. The dual-row design with 32 positions allows for efficient data transfer, while the .125-inch pitch and .2-inch row spacing offer precise alignment on your PCB. With a straight mount orientation and an operating temperature range of -40 to 105°C, these connectors are suitable for a wide range of industrial and commercial projects. Elevate your connectivity game with these essential components.