846-032-540-101

Heilind Number:EDA846-032-540-101
Manufacturer:EDAC
Manufacturer Number:846-032-540-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-032-540-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-032-540-101

Detailed Description

Introducing our High Temp Card Edge Connectors, essential components for seamless board-to-board PCB connectivity. Crafted with precision and durability in mind, these connectors are designed to withstand high temperatures, making them ideal for a wide range of industrial applications. The vibrant green housing, made of UL 94V-0 Diallyl Phthalate, not only ensures visibility but also guarantees compliance with safety standards. With a single row layout and 32 positions, these connectors offer ample connectivity options. The contact material, Copper Alloy, guarantees efficient signal transmission, while the .125-inch pitch and .2-inch row spacing allow for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are reliable even in the harshest environments. Whether in telecommunications, automotive, or aerospace industries, our High Temp Card Edge Connectors are the perfect solution for your PCB connectivity needs.