846-032-540-102

Heilind Number:EDA846-032-540-102
Manufacturer:EDAC
Manufacturer Number:846-032-540-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-032-540-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-032-540-102

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connectors. Designed for reliability in demanding environments, these connectors feature a single row with 32 positions for seamless integration. The housing, made of UL 94V-0 Diallyl Phthalate, ensures durability and safety. With a pitch of .125 inches and row spacing of .2 inches, they offer precise alignment for smooth operation. Crafted from Copper Alloy, the contacts guarantee efficient conductivity, while the green color coding allows for easy identification. Suitable for a wide range of applications, they can handle an amperage of 3 A and operate flawlessly in temperatures ranging from -40 to 105°C. Whether for industrial machinery, telecommunications equipment, or automotive systems, these connectors deliver high performance and longevity. Upgrade your connectivity solutions with our Card Edge Connectors.