846-032-540-103

Heilind Number:EDA846-032-540-103
Manufacturer:EDAC
Manufacturer Number:846-032-540-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-032-540-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-032-540-103

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connectors. Designed for reliable performance in demanding environments, these connectors feature a single row of 32 positions with a pitch of .125 inches. The housing is crafted from UL 94V-0 Diallyl Phthalate for superior durability, while the contacts are made of copper alloy to ensure efficient conductivity. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, they are suitable for a wide range of applications. The green color coding makes identification easy, and the straight mount orientation simplifies installation. Upgrade your PCB setups with these robust and high-quality connectors.