846-032-540-107

Heilind Number:EDA846-032-540-107
Manufacturer:EDAC
Manufacturer Number:846-032-540-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-032-540-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-032-540-107

Detailed Description

Enhance your circuit connectivity with our high-temp card edge connectors, designed for optimal performance in extreme environments. Boasting a vibrant green hue, these connectors feature a single row layout with 32 positions, ensuring efficient data transmission. Crafted with precision, the housing material is UL 94V-0 Diallyl Phthalate, guaranteeing durability and safety. The contact material, Copper Alloy, offers superior conductivity, while the .125-inch pitch and .2-inch row spacing facilitate seamless integration. With a 3A amperage and an operating temperature range from -40 to 105°C, these connectors are ideal for demanding applications. Whether you're working in the realm of electronics, telecommunications, or beyond, trust in our board-to-board PCB connectors to deliver reliability and performance. Elevate your connectivity solutions with ease.