846-032-540-108

Heilind Number:EDA846-032-540-108
Manufacturer:EDAC
Manufacturer Number:846-032-540-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-032-540-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-032-540-108

Detailed Description

Experience seamless high-temperature connectivity with our cutting-edge High Temp Card Edge Connectors. Designed for optimal performance, these connectors feature a single row with 32 positions, ensuring efficient data transfer. Crafted from durable UL 94V-0 Diallyl Phthalate housing material and copper alloy contact material, they guarantee long-lasting reliability. With a pitch of .125 inches and row spacing of .2 inches, they offer precise and secure PCB-to-PCB connections. Operating flawlessly in a wide temperature range from -40 to 105°C, they are ideal for demanding industrial and commercial applications. Choose our green connectors for superior quality and performance in your projects.