846-032-540-112

Heilind Number:EDA846-032-540-112
Manufacturer:EDAC
Manufacturer Number:846-032-540-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-032-540-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-032-540-112

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors feature a single row with 32 positions, ensuring seamless electronic connections. Crafted from durable UL 94V-0 Diallyl Phthalate housing material and copper alloy contact material, they guarantee reliable conductivity in even the harshest environments. With a pitch of .125 in and row spacing of .2 in, precise and stable PCB mounting is effortless. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for various industrial applications. Upgrade your PCB assembly with these green connectors today.