846-032-540-202

Heilind Number:EDA846-032-540-202
Manufacturer:EDAC
Manufacturer Number:846-032-540-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-032-540-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-032-540-202

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors in a vibrant shade of green. Designed for durability and performance, these connectors can handle an amperage of 3 A, making them ideal for high-power applications. Crafted from UL 94V-0 Diallyl Phthalate housing material and featuring copper alloy contact material, they ensure reliable and efficient transmission. With two rows of 32 positions each, they offer ample connectivity options, while the .125-inch pitch and .2-inch row spacing enable precise alignment on your board. Perfect for straight mount orientation, they withstand operating temperatures ranging from -40 to 105 °C, making them suitable for a variety of environments. Upgrade your setup with these essential components for seamless board-to-board connections.