846-032-540-203

Heilind Number:EDA846-032-540-203
Manufacturer:EDAC
Manufacturer Number:846-032-540-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-032-540-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-032-540-203

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors in striking Green. Designed for optimal performance in demanding environments, these connectors boast a 3 A amperage capacity and durable UL 94V-0 Diallyl Phthalate housing material. Featuring two rows of copper alloy contacts with a pitch of .125 inches and row spacing of .2 inches, they offer seamless integration with your board layout. With 32 positions and a straight mount orientation, they ensure efficient and reliable signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are essential components for industrial-grade applications. Explore our wide range of connectors for all your PCB connectivity needs.