846-032-540-204

Heilind Number:EDA846-032-540-204
Manufacturer:EDAC
Manufacturer Number:846-032-540-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-032-540-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-032-540-204

Detailed Description

Enhance your circuitry with our High Temp Card Edge Connectors in a vibrant green hue. Designed for durability and performance, these connectors feature a housing crafted from UL 94V-0 Diallyl Phthalate, ensuring optimal safety. With two rows and 32 positions, they offer ample connectivity for your PCB needs. The copper alloy contact material guarantees reliable conductivity, while the .125-inch pitch and .2-inch row spacing provide seamless integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for demanding industrial environments. Choose the Straight mount orientation for easy installation. Elevate your connection solutions with these premium-grade Card Edge Connectors.