846-032-540-207

Heilind Number:EDA846-032-540-207
Manufacturer:EDAC
Manufacturer Number:846-032-540-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-032-540-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-032-540-207

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors, designed for reliable performance in demanding environments. With a vibrant green hue, these connectors stand out on your circuit board while offering a seamless 32-position interface. Engineered for efficiency, they feature a double-row layout with a .125-inch pitch and .2-inch row spacing, ensuring precise alignment. Crafted from UL 94V-0 Diallyl Phthalate, the housing provides exceptional durability and fire resistance. The contact material, Copper Alloy, guarantees optimal conductivity, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a must-have in your electronic assembly. Explore our range of Products for more cutting-edge solutions in connectivity.