846-032-540-208

Heilind Number:EDA846-032-540-208
Manufacturer:EDAC
Manufacturer Number:846-032-540-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-032-540-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-032-540-208

Detailed Description

Enhance your circuit board connectivity with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green hue. With a 3 A amperage rating, they offer reliable power transmission. Featuring two rows of copper alloy contacts with a pitch of .125 inches and row spacing of .2 inches, they ensure precise and secure connections. Each connector accommodates 32 positions, allowing for versatile usage. Perfect for board-to-board applications, they come in a straight mount orientation for easy installation. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors guarantee consistent performance. Elevate your PCB assembly with this essential component.