846-032-540-212

Heilind Number:EDA846-032-540-212
Manufacturer:EDAC
Manufacturer Number:846-032-540-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-032-540-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-032-540-212

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connectors. Designed for reliability, these connectors boast a 3A amperage rating and feature a sturdy housing made of UL 94V-0 Diallyl Phthalate. With two rows of copper alloy contacts, they offer secure and efficient data transfer. The .125-inch pitch and .2-inch row spacing ensure compatibility with standard PCB layouts. Featuring 32 positions, they are perfect for a variety of applications. Their straight mount orientation simplifies installation, while their wide operating temperature range of -40 to 105 °C ensures performance in harsh conditions. Trust in our connectors for seamless board-to-board connectivity.