846-032-540-602

Heilind Number:EDA846-032-540-602
Manufacturer:EDAC
Manufacturer Number:846-032-540-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-032-540-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-032-540-602

Detailed Description

Elevate your connectivity game with our High Temp Card Edge Connectors, designed for optimal performance in demanding environments. Sporting a vibrant green hue, these connectors boast a robust housing crafted from UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With a single row configuration and 32 positions, they offer seamless integration for your PCB assembly. The copper alloy contact material guarantees reliable conductivity, while the .125-inch pitch and .2-inch row spacing provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a must-have for any electronics project. Trust in their straight mount orientation for easy installation and secure connection. Upgrade your setup today with these essential components.