846-032-540-603

Heilind Number:EDA846-032-540-603
Manufacturer:EDAC
Manufacturer Number:846-032-540-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-032-540-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-032-540-603

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connectors. Designed for peak performance in demanding environments, these connectors feature a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, ensuring reliable conductivity. With a single row layout and 32 positions, they offer seamless integration for your PCB assemblies. The .125-inch pitch and .2-inch row spacing provide precise connectivity, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors guarantee optimal functionality in any application. Upgrade your setups with this essential component, perfect for board-to-board connections in various electronic systems.