846-032-540-607

Heilind Number:EDA846-032-540-607
Manufacturer:EDAC
Manufacturer Number:846-032-540-607
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-032-540-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-032-540-607

Detailed Description

Upgrade your electronics with our cutting-edge High Temp Card Edge Connectors, designed to deliver optimal performance in demanding environments. With a sleek green housing made of UL 94V-0 Diallyl Phthalate, these connectors guarantee both durability and safety. Each connector features 32 positions in a single row, allowing for seamless board-to-board connections. The contact material, crafted from high-quality Copper Alloy, ensures reliable conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are perfect for industrial and commercial applications. Their straight mount orientation and .125-inch pitch make installation a breeze, while the .2-inch row spacing provides efficient PCB connectivity. Upgrade your electronics with our state-of-the-art Card Edge Connectors, a must-have for any tech enthusiast.