846-032-540-803

Heilind Number:EDA846-032-540-803
Manufacturer:EDAC
Manufacturer Number:846-032-540-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-032-540-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-032-540-803

Detailed Description

Enhance your high-temperature connectivity with our advanced Card Edge Connectors. Designed for reliability, these connectors feature a vibrant green color and a durable housing crafted from UL 94V-0 Diallyl Phthalate. With a current rating of 3 A, they ensure efficient power transmission in demanding environments. The two-row configuration with 32 positions offers ample connectivity options, while the Copper Alloy contact material guarantees optimal signal integrity. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of applications. Trust in their straight mount orientation and precise .125-inch pitch for seamless integration into your PCB setup. Upgrade your connectivity with these top-of-the-line Card Edge Connectors.