846-032-540-804

Heilind Number:EDA846-032-540-804
Manufacturer:EDAC
Manufacturer Number:846-032-540-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-032-540-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-032-540-804

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliability under extreme conditions. With a double-row configuration and 32 positions, they offer ample connectivity options for your PCB applications. The contact material, Copper Alloy, guarantees efficient power transmission at a maximum amperage of 3 A. Operating seamlessly at temperatures ranging from -40 to 105 °C, these connectors are a versatile solution for various industrial settings. The green housing color not only adds a touch of visual appeal but also aids in easy identification. With a pitch of .125 in and row spacing of .2 in, precise installation is a breeze. Whether you require straight or right-angle mounting, these connectors offer flexibility in orientation. Trust in our high-quality products to streamline your board-to-board connections effectively.