846-032-540-807

Heilind Number:EDA846-032-540-807
Manufacturer:EDAC
Manufacturer Number:846-032-540-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-032-540-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-032-540-807

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors, designed for optimal performance in demanding environments. Featuring a durable housing crafted from UL 94V-0 Diallyl Phthalate in a striking green hue, these connectors offer reliable operation at temperatures ranging from -40 to 105°C. With a dual-row configuration and a total of 32 positions, they facilitate seamless board-to-board connections with a pitch of .125 inches and row spacing of .2 inches. The contact material, made of Copper Alloy, ensures efficient signal transmission, while the straight mount orientation simplifies installation. Trust in these connectors for robust and secure interconnectivity in your electronic systems.