846-032-540-808

Heilind Number:EDA846-032-540-808
Manufacturer:EDAC
Manufacturer Number:846-032-540-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-032-540-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-032-540-808

Detailed Description

Enhance connectivity in high-temperature environments with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors feature a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With a double-row configuration and 32 positions, they offer ample room for seamless board-to-board connections. The contact material, crafted from Copper Alloy, guarantees reliable conductivity. Operating flawlessly in a temperature range of -40 to 105 °C, these connectors are ideal for diverse industrial applications. Their straight mount orientation and precise pitch of .125 inches, with a row spacing of .2 inches, make installation a breeze. Elevate your PCB connectivity with these high-performing connectors.