846-032-540-812

Heilind Number:EDA846-032-540-812
Manufacturer:EDAC
Manufacturer Number:846-032-540-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-032-540-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-032-540-812

Detailed Description

Enhance your PCB connectivity with our High Temperature Card Edge Connectors, designed for optimal performance in demanding environments. With a vibrant green housing made of UL 94V-0 Diallyl Phthalate, these connectors ensure both durability and safety. Featuring two rows of 32 positions each, they offer ample room for seamless board-to-board connections. Crafted with precision, the contacts are made of high-quality Copper Alloy, guaranteeing reliable conductivity. The 0.125-inch pitch and 0.2-inch row spacing allow for easy insertion and secure attachment. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are suitable for a wide range of applications. Choose straight mount orientation for effortless installation. Elevate your electronic systems with these efficient and durable components.