846-032-541-101

Heilind Number:EDA846-032-541-101
Manufacturer:EDAC
Manufacturer Number:846-032-541-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-032-541-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-032-541-101

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors, designed for optimal performance in demanding environments. Featuring a vibrant green color, these connectors boast a single row configuration with 32 positions for seamless integration. Constructed with high-quality UL 94V-0 Diallyl Phthalate housing and durable copper alloy contacts, they ensure reliable power delivery at an amperage of 3A. With a pitch of .125 inches and row spacing of .2 inches, precise connections are guaranteed. Their straight mount orientation and wide operating temperature range of -40 to 105°C make them versatile for various applications. Upgrade your setup with these essential components, available in our extensive range of PCB connectors.