846-032-541-102

Heilind Number:EDA846-032-541-102
Manufacturer:EDAC
Manufacturer Number:846-032-541-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-032-541-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-032-541-102

Detailed Description

Elevate your circuit board connectivity with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, ensuring reliable power transmission at an amperage of 3 A. With a single row configuration and a spacing of .125 inches, they offer seamless integration on your PCB. Boasting 32 positions and a vibrant green color, they not only enhance functionality but also add a touch of visual appeal. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a must-have for any electronics project. Trust in their straight mount orientation and experience seamless board-to-board connectivity like never before. Explore our range of innovative PCB connectors and elevate your design capabilities.