846-032-541-103

Heilind Number:EDA846-032-541-103
Manufacturer:EDAC
Manufacturer Number:846-032-541-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-032-541-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-032-541-103

Detailed Description

Discover our High Temp Card Edge Connectors, designed for reliability in demanding environments. Featuring a vibrant green color, these connectors boast a robust housing made of UL 94V-0 Diallyl Phthalate, ensuring safety and durability. With a single row layout and 32 positions, they offer seamless connectivity for your PCB applications. The contact material, crafted from Copper Alloy, guarantees excellent conductivity. These connectors have a pitch of .125 inches and a row spacing of .2 inches, facilitating easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are ideal for a wide variety of industrial settings. Choose our Card Edge Connectors for high performance and longevity in your projects.