846-032-541-104

Heilind Number:EDA846-032-541-104
Manufacturer:EDAC
Manufacturer Number:846-032-541-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-032-541-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-032-541-104

Detailed Description

Introducing our High Temp Card Edge Connectors, designed for seamless and reliable board-to-board connections in demanding environments. With a vibrant green housing made of UL 94V-0 Diallyl Phthalate, these connectors offer both durability and high-temperature resistance. Each connector features a single row layout with 32 positions, ideal for streamlined PCB setups. The copper alloy contact material ensures excellent conductivity, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are perfect for industrial applications where performance and longevity are paramount. Upgrade your PCB assemblies with our Card Edge Connectors and experience seamless connectivity like never before.