846-032-541-112

Heilind Number:EDA846-032-541-112
Manufacturer:EDAC
Manufacturer Number:846-032-541-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-032-541-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-032-541-112

Detailed Description

Elevate your PCB connection setup with our High Temp Card Edge Connectors, designed for reliable performance in demanding environments. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, these connectors offer enhanced durability and safety. With a single row design, they seamlessly accommodate up to 32 positions, ensuring efficient data transfer. The contact material, crafted from Copper Alloy, guarantees optimal conductivity. A pitch of .125 inches and row spacing of .2 inches allow for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this component is a must-have for any electronic project. Upgrade your connectivity solutions with this essential product.